Part Details for IP35063J-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP35063J-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP35063J-BSS2
IP35063J-BSS2 CAD Models
IP35063J-BSS2 Part Data Attributes
|
IP35063J-BSS2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP35063J-BSS2
TT Electronics Power and Hybrid / Semelab Limited
SWITCHING CONTROLLER, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | R-GDIP-T8 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for IP35063J-BSS2
This table gives cross-reference parts and alternative options found for IP35063J-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP35063J-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP35063J-883BE1 | Switching Controller, CDIP8, CERDIP-8 | TT Electronics Resistors | IP35063J-BSS2 vs IP35063J-883BE1 |
IP35063J-883BE1 | SWITCHING CONTROLLER, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP35063J-BSS2 vs IP35063J-883BE1 |
IP35063J | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP35063J-BSS2 vs IP35063J |
MC35063U | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | IP35063J-BSS2 vs MC35063U |
IP35063J-883B | Switching Controller, CDIP8, CERDIP-8 | TT Electronics Resistors | IP35063J-BSS2 vs IP35063J-883B |
IP35063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | IP35063J-BSS2 vs IP35063J |
IP35063J-BSS2 | Switching Controller, CDIP8, CERDIP-8 | TT Electronics Resistors | IP35063J-BSS2 vs IP35063J-BSS2 |
MC35063U | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | IP35063J-BSS2 vs MC35063U |
IP35063J-883B | SWITCHING CONTROLLER, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP35063J-BSS2 vs IP35063J-883B |