Part Details for IPB034N06L3GATMA1 by Infineon Technologies AG
Overview of IPB034N06L3GATMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB034N06L3GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2003
|
Newark | Mosfet, N-Ch, 60V, 90A, 175Deg C, 167W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:90A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon IPB034N06L3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1857 |
|
$2.0600 | Buy Now |
DISTI #
86AK5154
|
Newark | Mosfet, N-Ch, 60V, 90A, To-263 Rohs Compliant: Yes |Infineon IPB034N06L3GATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
IPB034N06L3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 90A D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1532 In Stock |
|
$0.8333 / $1.9900 | Buy Now |
DISTI #
IPB034N06L3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB034N06L3GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7499 / $0.9166 | Buy Now |
DISTI #
726-IPB034N06L3GATMA
|
Mouser Electronics | MOSFET N-Ch 60V 90A D2PAK-2 OptiMOS 3 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06383402
|
Arrow Electronics | Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2339 | Americas - 41000 |
|
$0.7113 / $0.9035 | Buy Now |
DISTI #
E02:0323_01882717
|
Arrow Electronics | Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2339 | Europe - 6000 |
|
$0.6582 / $0.8010 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.4 mOhm 59 nC OptiMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Container: Reel | 8000Reel |
|
$0.7350 / $0.7900 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.4 mOhm 59 nC OptiMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Container: Reel | 0Reel |
|
$0.7350 / $0.7900 | Buy Now |
DISTI #
77838700
|
Verical | Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2339 | Americas - 41000 |
|
$0.7113 / $0.7381 | Buy Now |
Part Details for IPB034N06L3GATMA1
IPB034N06L3GATMA1 CAD Models
IPB034N06L3GATMA1 Part Data Attributes
|
IPB034N06L3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB034N06L3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 165 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB034N06L3GATMA1
This table gives cross-reference parts and alternative options found for IPB034N06L3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB034N06L3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB034N06N3GATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, D2PAK-7 | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPB034N06N3GATMA1 |
IPD034N06N3GATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPD034N06N3GATMA1 |
IPD100N06S403ATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPD100N06S403ATMA1 |
IPB90N06S4L04ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPB90N06S4L04ATMA1 |
IPB034N06L3G | Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPB034N06L3G |
IPB037N06N3GATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPB037N06N3GATMA1 |
IPB90N06S404ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPB90N06S404ATMA1 |
IPB034N06N3G | Power Field-Effect Transistor, 100A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, D2PAK-7 | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPB034N06N3G |
IPP90N06S4L04AKSA2 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPP90N06S4L04AKSA2 |
IPD90N06S4L03ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPB034N06L3GATMA1 vs IPD90N06S4L03ATMA1 |