Part Details for IPB90N06S404ATMA1 by Infineon Technologies AG
Overview of IPB90N06S404ATMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB90N06S404ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB90N06S404ATMA1TR-ND
|
DigiKey | MOSFET N-CH 60V 90A TO263-3 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for IPB90N06S404ATMA1
IPB90N06S404ATMA1 CAD Models
IPB90N06S404ATMA1 Part Data Attributes
|
IPB90N06S404ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB90N06S404ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 60V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 331 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB90N06S404ATMA1
This table gives cross-reference parts and alternative options found for IPB90N06S404ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB90N06S404ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB034N06N3GATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, D2PAK-7 | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPB034N06N3GATMA1 |
IPB034N06L3GATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPB034N06L3GATMA1 |
IPD034N06N3GATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPD034N06N3GATMA1 |
IPD100N06S403ATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPD100N06S403ATMA1 |
IPB90N06S4L04ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPB90N06S4L04ATMA1 |
IPB034N06L3G | Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPB034N06L3G |
IPB037N06N3GATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPB037N06N3GATMA1 |
IPB034N06N3G | Power Field-Effect Transistor, 100A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, D2PAK-7 | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPB034N06N3G |
IPP90N06S4L04AKSA2 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPP90N06S4L04AKSA2 |
IPD90N06S4L03ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPB90N06S404ATMA1 vs IPD90N06S4L03ATMA1 |