Part Details for IPT1-110-01-S-D-VS-LC-POL by Samtec Inc
Overview of IPT1-110-01-S-D-VS-LC-POL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-110-01-S-D-VS-LC-POL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-110-01-S-D-VS
|
Avnet Americas | Conn Power HDR 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port Tube - Bulk (Alt: IPT1-110-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPT1-110-01-S-D-VS
|
Avnet Americas | Conn Power HDR 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port Tube - Bulk (Alt: IPT1-110-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for IPT1-110-01-S-D-VS-LC-POL
IPT1-110-01-S-D-VS-LC-POL CAD Models
IPT1-110-01-S-D-VS-LC-POL Part Data Attributes:
|
IPT1-110-01-S-D-VS-LC-POL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-S-D-VS-LC-POL
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 1 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .7228 N |
Alternate Parts for IPT1-110-01-S-D-VS-LC-POL
This table gives cross-reference parts and alternative options found for IPT1-110-01-S-D-VS-LC-POL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-110-01-S-D-VS-LC-POL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM42103-P | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM42103-P |
HM42103-B | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM42103-B |
HM42100-S | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM42100-S |
HM42100-BW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM42100-BW |
HM42100-PW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM42100-PW |
HM4210E-B | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM4210E-B |
PLB20F93ST30A1 | Rectangular Power Connector, 20 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPT1-110-01-S-D-VS-LC-POL vs PLB20F93ST30A1 |
HM42100-D | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM42100-D |
HM42100-SW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPT1-110-01-S-D-VS-LC-POL vs HM42100-SW |
00635220257865 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Kyocera AVX Components | IPT1-110-01-S-D-VS-LC-POL vs 00635220257865 |