Part Details for IRFF9123 by Harris Semiconductor
Overview of IRFF9123 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFF9123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 225 |
|
$2.2200 / $5.5500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 80 |
|
$3.4225 / $5.5500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 71 |
|
$7.2403 / $11.7411 | Buy Now |
Part Details for IRFF9123
IRFF9123 CAD Models
IRFF9123 Part Data Attributes:
|
IRFF9123
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRFF9123
Harris Semiconductor
Power Field-Effect Transistor, 3.5A I(D), 80V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 200 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for IRFF9123
This table gives cross-reference parts and alternative options found for IRFF9123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF9123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFF9123 | 3.5A, 80V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF | Rochester Electronics LLC | IRFF9123 vs IRFF9123 |
IRFF9123 | Power Field-Effect Transistor, 3.5A I(D), 80V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | IRFF9123 vs IRFF9123 |