Part Details for IRFR010PBF by Vishay Intertechnologies
Overview of IRFR010PBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR010PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR010PBF
|
Avnet Americas | Trans MOSFET N-CH 50V 8.2A 3-Pin(2+Tab) DPAK - Bulk (Alt: IRFR010PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 / $0.7255 | Buy Now |
DISTI #
844-IRFR010PBF
|
Mouser Electronics | MOSFET 60V N-CH HEXFET MOSFET D-PAK RoHS: Compliant | 3000 |
|
$0.5280 / $0.7200 | Buy Now |
DISTI #
V36:1790_09218265
|
Arrow Electronics | Trans MOSFET N-CH 50V 8.2A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2301 | Americas - 2572 |
|
$0.3075 / $0.5066 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5570 | Buy Now |
DISTI #
66227630
|
Verical | Trans MOSFET N-CH 50V 8.2A 3-Pin(2+Tab) DPAK Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 2572 |
|
$0.3075 / $0.3733 | Buy Now |
DISTI #
IRFR010PBF
|
TTI | MOSFET 60V N-CH HEXFET MOSFET D-PAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.5550 / $0.5830 | Buy Now |
DISTI #
IRFR010PBF
|
TME | Transistor: N-MOSFET, unipolar, 50V, 8.2A, Idm: 33A, 25W, DPAK,TO252 Min Qty: 1 | 0 |
|
$0.3470 / $0.7970 | RFQ |
DISTI #
IRFR010PBF
|
EBV Elektronik | Trans MOSFET N-CH 50V 8.2A 3-Pin(2+Tab) DPAK (Alt: IRFR010PBF) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFR010PBF
IRFR010PBF CAD Models
IRFR010PBF Part Data Attributes
|
IRFR010PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR010PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 29 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 53 ns | |
Turn-on Time-Max (ton) | 67 ns |
Alternate Parts for IRFR010PBF
This table gives cross-reference parts and alternative options found for IRFR010PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR010PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR010 | Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR010PBF vs IRFR010 |
IRFR010 | Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR010PBF vs IRFR010 |
IRFR010TRLPBF | Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR010PBF vs IRFR010TRLPBF |
IRFR010TRL | Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR010PBF vs IRFR010TRL |
IRFR010TR | Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR010PBF vs IRFR010TR |
IRFR010TRLPBF | Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | IRFR010PBF vs IRFR010TRLPBF |