-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3181
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IRS2301SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$0.4460 | Buy Now |
DISTI #
IRS2301SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
895 In Stock |
|
$0.8929 / $1.5500 | Buy Now |
DISTI #
V99:2348_13890266
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2324 | Americas - 11132 |
|
$0.6554 / $0.7972 | Buy Now |
DISTI #
V36:1790_13890266
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2324 | Americas - 3100 |
|
$0.4791 / $0.5741 | Buy Now |
DISTI #
70019919
|
RS | HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS IN A 8-LEAD SOIC PACK | Infineon IRS2301SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 | RFQ |
DISTI #
69100080
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2324 | Americas - 11132 |
|
$0.6554 / $0.7653 | Buy Now |
DISTI #
69267626
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2324 | Americas - 3784 |
|
$0.6113 / $0.6275 | Buy Now |
DISTI #
69099700
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2324 | Americas - 3100 |
|
$0.4791 / $0.5530 | Buy Now |
DISTI #
IRS2301SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 0 |
|
$0.9700 / $1.3200 | RFQ |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC | 135100 |
|
$0.5660 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2301SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2301SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2301SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2301SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2301STRPBF | Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS2301SPBF vs IRS2301STRPBF |
IRS2301S | Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IRS2301SPBF vs IRS2301S |
IRS2301SPBF | Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS2301SPBF vs IRS2301SPBF |
IRS2301STRPBF | Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2301SPBF vs IRS2301STRPBF |