-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0335
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IRS2301STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3046 |
|
$0.6290 / $1.3800 | Buy Now |
DISTI #
448-IRS2301STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4246 In Stock |
|
$0.5185 / $1.3400 | Buy Now |
DISTI #
IRS2301STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS2301STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
DISTI #
49AC0335
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 49AC0335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 1066 Partner Stock |
|
$0.9020 / $1.3800 | Buy Now |
DISTI #
942-IRS2301STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr Soft Trn On NonInvrt Inpt RoHS: Compliant | 0 |
|
$0.5680 / $1.3400 | Order Now |
|
Future Electronics | IRS2301S 20 V 350 mA Surface Mount High and Low Side Driver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
DISTI #
79931514
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2405 | Americas - 5000 |
|
$0.6225 / $1.3375 | Buy Now |
|
Ameya Holding Limited | IRS2301S 20 V 350 mA Surface Mount High and Low Side Driver - SOIC-8N | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 8SOIC | 567 |
|
$0.6785 / $1.3100 | Buy Now |
DISTI #
SP001546254
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R (Alt: SP001546254) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2301STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2301STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2301STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2301STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2301STRPBF | Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS2301STRPBF vs IRS2301STRPBF |
IRS2301S | Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IRS2301STRPBF vs IRS2301S |
IRS2301SPBF | Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS2301STRPBF vs IRS2301SPBF |
IRS2301SPBF | Half Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2301STRPBF vs IRS2301SPBF |