Part Details for IS42SM32160E-75BLI by Integrated Silicon Solution Inc
Overview of IS42SM32160E-75BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42SM32160E-75BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5165
|
Newark | 512M, 3.3V, Mobile Sdram, 16Mx32, 133Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42SM32160E-75BLI Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $9.7100 | Buy Now |
DISTI #
IS42SM32160E-75BLI-ND
|
DigiKey | IC DRAM 512MBIT PAR 90TFBGA Min Qty: 240 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7697 | Buy Now |
DISTI #
IS42SM32160E-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 512M-Bit 16Mx32 3.3V 90-Pin F-BGA - Bulk (Alt: IS42SM32160E-75BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5375 / $9.2259 | Buy Now |
DISTI #
IS42SM32160E-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 512M-Bit 16Mx32 3.3V 90-Pin F-BGA T/R - Tape and Reel (Alt: IS42SM32160E-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.5875 / $9.2871 | Buy Now |
DISTI #
870-I42SM32160E75BLI
|
Mouser Electronics | DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR RoHS: Compliant | 197 |
|
$7.9800 / $11.3000 | Buy Now |
DISTI #
IS42SM32160E-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 512M-Bit 16Mx32 3.3V 90-Pin F-BGA - Bulk (Alt: IS42SM32160E-75BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5375 / $9.2259 | Buy Now |
DISTI #
IS42SM32160E-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 512M-Bit 16Mx32 3.3V 90-Pin F-BGA T/R - Tape and Reel (Alt: IS42SM32160E-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.5875 / $9.2871 | Buy Now |
DISTI #
IS42SM32160E-75BLI
|
Avnet Silica | DRAM Chip Mobile SDRAM 512M-Bit 16Mx32 3.3V 90-Pin F-BGA (Alt: IS42SM32160E-75BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 512MBIT PARALLEL 90TFBGA | 2330 |
|
RFQ | |
|
Sense Electronic Company Limited | BGA | 3087 |
|
RFQ |
Part Details for IS42SM32160E-75BLI
IS42SM32160E-75BLI CAD Models
IS42SM32160E-75BLI Part Data Attributes:
|
IS42SM32160E-75BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42SM32160E-75BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42SM32160E-75BLI
This table gives cross-reference parts and alternative options found for IS42SM32160E-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42SM32160E-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42SM32160E-6BLI | Synchronous DRAM, 16MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42SM32160E-75BLI vs IS42SM32160E-6BLI |
AS4C16M32SC-7TIN | Synchronous DRAM, | Alliance Memory Inc | IS42SM32160E-75BLI vs AS4C16M32SC-7TIN |