Part Details for IS61C256AL-12TI by Integrated Silicon Solution Inc
Overview of IS61C256AL-12TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS61C256AL-12TI
IS61C256AL-12TI CAD Models
IS61C256AL-12TI Part Data Attributes:
|
IS61C256AL-12TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C256AL-12TI
Integrated Silicon Solution Inc
32KX8 STANDARD SRAM, 12ns, PDSO28, PLASTIC, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS61C256AL-12TI
This table gives cross-reference parts and alternative options found for IS61C256AL-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C256AL-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199-12ZCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Rochester Electronics LLC | IS61C256AL-12TI vs CY7C199-12ZCT |
AS7C256A-12TC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | IS61C256AL-12TI vs AS7C256A-12TC |
IDT71256SA12PZI8 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IS61C256AL-12TI vs IDT71256SA12PZI8 |
CY7C199BL-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | IS61C256AL-12TI vs CY7C199BL-12ZC |
IDT71256SA12PZ8 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IS61C256AL-12TI vs IDT71256SA12PZ8 |
PDM41256SA12TATR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | IS61C256AL-12TI vs PDM41256SA12TATR |
CY7C199C-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | IS61C256AL-12TI vs CY7C199C-12ZC |
V61C518256-12T | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP-28 | Mosel Vitelic Corporation | IS61C256AL-12TI vs V61C518256-12T |
PDM41256LA12TI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | IS61C256AL-12TI vs PDM41256LA12TI |
CY7C199C-12ZXC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | IS61C256AL-12TI vs CY7C199C-12ZXC |