Part Details for IS66WV51216DBLL-55TLI by Integrated Silicon Solution Inc
Overview of IS66WV51216DBLL-55TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WV51216DBLL-55TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS66WV51216DBLL-55TLI-ND
|
DigiKey | IC PSRAM 8MBIT PAR 44TSOP II Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
NexGen Digital | 755 |
|
RFQ | ||
DISTI #
IS66WV51216DBLL-55TLI
|
Avnet Silica | PSRAM Async 1 8M-Bit 512K x 16 55ns 44-Pin TSOP-II (Alt: IS66WV51216DBLL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS66WV51216DBLL-55TLI
IS66WV51216DBLL-55TLI CAD Models
IS66WV51216DBLL-55TLI Part Data Attributes:
|
IS66WV51216DBLL-55TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV51216DBLL-55TLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS66WV51216DBLL-55TLI
This table gives cross-reference parts and alternative options found for IS66WV51216DBLL-55TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV51216DBLL-55TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157EV30LL-45ZSXIT | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | IS66WV51216DBLL-55TLI vs CY62157EV30LL-45ZSXIT |
UPD448012GY-C85X-MJH | 512KX16 STANDARD SRAM, 85ns, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS66WV51216DBLL-55TLI vs UPD448012GY-C85X-MJH |
BH616UV8011TIG70 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO48, 12 X 20 MM, GREEN, TSOP1-48 | Brilliance Semiconductor Inc | IS66WV51216DBLL-55TLI vs BH616UV8011TIG70 |
K6F8016V3M-TB550 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS66WV51216DBLL-55TLI vs K6F8016V3M-TB550 |
IS61WV51216BLL-8TI | 512KX16 STANDARD SRAM, 8ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS66WV51216DBLL-55TLI vs IS61WV51216BLL-8TI |
K6F8016V3M-RB55 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | IS66WV51216DBLL-55TLI vs K6F8016V3M-RB55 |
K6F8016U3A-TF700 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS66WV51216DBLL-55TLI vs K6F8016U3A-TF700 |
IS61LV51216-8TL | Standard SRAM, 512KX16, 8ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS66WV51216DBLL-55TLI vs IS61LV51216-8TL |
UPD448012GY-B55X-MJH | Standard SRAM, 512KX16, 55ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics America Inc | IS66WV51216DBLL-55TLI vs UPD448012GY-B55X-MJH |
CY62157ELL-55ZSXE | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | IS66WV51216DBLL-55TLI vs CY62157ELL-55ZSXE |