Part Details for ISL2101AAR3ZT by Intersil Corporation
Overview of ISL2101AAR3ZT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL2101AAR3ZT
ISL2101AAR3ZT CAD Models
ISL2101AAR3ZT Part Data Attributes:
|
ISL2101AAR3ZT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL2101AAR3ZT
Intersil Corporation
IC HALF BRDG BASED MOSFET DRIVER, PDSO9, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, DFN-9, MOSFET Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, DFN-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N9 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 3 mm |
Alternate Parts for ISL2101AAR3ZT
This table gives cross-reference parts and alternative options found for ISL2101AAR3ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL2101AAR3ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL2101AAR3Z | 100V, 2A Peak, High Frequency Half-Bridge Drivers; DFN9, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL2101AAR3ZT vs ISL2101AAR3Z |