Filter Your Search
1 - 3 of 3 results
|
ISL2101AAR3ZT
Intersil Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 60 ns | 60 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 9 V | YES | AUTOMOTIVE | S-PDSO-N9 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | SON | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, DFN-9 | 9 | compliant | ||||||||||
|
ISL2101AAR3Z-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | DFN | 9 | compliant | L9.3X3 | EAR99 | 8542.39.00.01 | 2017-10-04 | Renesas Electronics | |||||||||||||||||||||||||||||
|
ISL2101AAR3Z-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 2 A | 60 ns | 60 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 9 V | YES | AUTOMOTIVE | S-PDSO-N9 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN, SOIC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED3, DFN-9 | 9, 8 | compliant | EAR99 | 8542.39.00.01 |