Part Details for ISL3156EIUZ-T by Intersil Corporation
Overview of ISL3156EIUZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL3156EIUZ-T
ISL3156EIUZ-T CAD Models
ISL3156EIUZ-T Part Data Attributes:
|
ISL3156EIUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3156EIUZ-T
Intersil Corporation
16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx; MSOP10, SOIC14; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | MSOP-10 | |
Pin Count | 10, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | RS-485; RS-422 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.4 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 3 mm |
Alternate Parts for ISL3156EIUZ-T
This table gives cross-reference parts and alternative options found for ISL3156EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3156EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3156EIUZ | LINE TRANSCEIVER, PDSO10, ROHS COMPLIANT, PLASTIC, MO-187BA, MSOP-10 | Rochester Electronics LLC | ISL3156EIUZ-T vs ISL3156EIUZ |
ISL3156EIUZ-T7A | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, MSOP, /Reel | Renesas Electronics Corporation | ISL3156EIUZ-T vs ISL3156EIUZ-T7A |
ISL3156EIUZ | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, MSOP, /Tube | Renesas Electronics Corporation | ISL3156EIUZ-T vs ISL3156EIUZ |
ISL3156EIUZ-T | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, MSOP, /Reel | Renesas Electronics Corporation | ISL3156EIUZ-T vs ISL3156EIUZ-T |