Filter Your Search
1 - 4 of 4 results
|
ISL3156EIUZ-T
Intersil Corporation
|
$1.0457 | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 2.4 V | 8 mA | 45 ns | 800 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | MSOP-10 | 10, 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL3156EIUZ-T7A
Intersil Corporation
|
$1.1522 | Transferred | 5 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 2.4 V | 8 mA | 1.3 µs | 800 µA | YES | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | INTERSIL CORP | MSOP, SOIC | 10, 14 | compliant | ||||||||||||||||||
|
ISL3156EIUZ-T
Renesas Electronics Corporation
|
$1.5071 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 45 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | M10.118 | Renesas Electronics | ||||||||
|
ISL3156EIUZ-T7A
Renesas Electronics Corporation
|
$1.7239 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 45 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | M10.118 | Renesas Electronics |