Part Details for ISL43110IBZ-T by Intersil Corporation
Overview of ISL43110IBZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL43110IBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low-Voltage, Single Supply, Spst, High Performance Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for ISL43110IBZ-T
ISL43110IBZ-T CAD Models
ISL43110IBZ-T Part Data Attributes
|
ISL43110IBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43110IBZ-T
Intersil Corporation
Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | LEAD FREE, PLASTIC, MS-012-AA, SOIC-8 | |
Pin Count | 8, 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL43110IBZ-T
This table gives cross-reference parts and alternative options found for ISL43110IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43110IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCB3T1G125QDCKRQ1 | Automotive 3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 125 | Texas Instruments | ISL43110IBZ-T vs CCB3T1G125QDCKRQ1 |
ISL43111IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL43110IBZ-T vs ISL43111IHZ-T |
ISL43110IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel | Renesas Electronics Corporation | ISL43110IBZ-T vs ISL43110IHZ-T |
ISL43111IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | ISL43110IBZ-T vs ISL43111IH-T |
ISL43110IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | ISL43110IBZ-T vs ISL43110IH-T |
ISL43111IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel | Renesas Electronics Corporation | ISL43110IBZ-T vs ISL43111IHZ-T |