-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6305
|
Newark | Ic, analog Switch, single, spst, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Renesas ISL43110IHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL43110IHZ-TCT-ND
|
DigiKey | IC SWITCH SPST-NO X 1 10OHM 5SOT Min Qty: 1 Lead time: 70 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7355 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NO X 1 10OHM 5SOT Min Qty: 1 Container: Tape & Reel (TR) | 7355 |
|
$0.9716 / $2.2000 | Buy Now |
|
Rochester Electronics | ISL43110 - Low-Voltage, Single Supply, SPST, High Performance Analog Switches RoHS: Compliant Status: Obsolete Min Qty: 1 | 5980 |
|
$0.7313 / $0.8604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43110IHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43110IHZ-T
Renesas Electronics Corporation
Low-Voltage, Single Supply, SPST, High Performance Analog Switches, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 85 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL43110IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43110IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43110IHZ-T | Low-Voltage, Single Supply, SPST, High Performance Analog Switches; SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL43110IHZ-T vs ISL43110IHZ-T |
ISL43110IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | ISL43110IHZ-T vs ISL43110IH-T |
ISL43110IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | ISL43110IHZ-T vs ISL43110IH-T |