-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, uTQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8419
|
Newark | High Speed Usb2.0 Multiplexer, 1.8 X 1.4 Utqfn, Ind, 3K Ree/Tape & Reel Rohs Compliant: Yes |Renesas ISL54224IRUZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 | Buy Now |
DISTI #
ISL54224IRUZ-TCT-ND
|
DigiKey | IC MULTIPLEXER DUAL 2:1 10TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.7322 / $1.4900 | Buy Now |
|
Renesas Electronics America | IC MULTIPLEXER DUAL 2:1 10TQFN Min Qty: 1 Container: Cut Tape (CT) | 1800 |
|
$0.7322 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL54224IRUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54224IRUZ-T
Renesas Electronics Corporation
High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, uTQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTQFN | |
Package Description | VQCCN, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.1.8X1.4A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for ISL54224IRUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54224IRUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG4157DN-T1-E4 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MINI, QFN-6 | Vishay Intertechnologies | ISL54224IRUZ-T vs DG4157DN-T1-E4 |
ISL54224IRTZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, TDFN, /Reel | Renesas Electronics Corporation | ISL54224IRUZ-T vs ISL54224IRTZ-T |
ISL54225IRTZ | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), TDFN, /Tube | Renesas Electronics Corporation | ISL54224IRUZ-T vs ISL54225IRTZ |
DG4157EDN-T1-GE4 | SPDT, | Vishay Intertechnologies | ISL54224IRUZ-T vs DG4157EDN-T1-GE4 |
ISL54225IRTZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), TDFN, /Reel | Renesas Electronics Corporation | ISL54224IRUZ-T vs ISL54225IRTZ-T |