-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Power FGA™ Voltage References, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6712
|
Newark | Voltage Ref, Series, 3.3V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Fga Isl60002 Series, Reference Voltage:3.3V, Initial Accuracy:1Mv, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No.rohs Compliant: Yes |Renesas ISL60002BAH333Z-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 547 |
|
$5.5400 / $9.7700 | Buy Now |
DISTI #
41T3987
|
Newark | Voltage Ref, Series, 3.3V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Isl60002 Fga Series, Initial Accuracy:1Mv, Temperature Coefficient:± 20Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Renesas ISL60002BAH333Z-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL60002BAH333Z-T7ACT-ND
|
DigiKey | IC VREF SERIES 0.03% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
621 In Stock |
|
$5.3313 / $9.4000 | Buy Now |
DISTI #
ISL60002BAH333Z-T7
|
Avnet Americas | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL60002BAH333Z-T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4250 Factory Stock |
|
$4.9657 / $5.6695 | Buy Now |
DISTI #
968-ISL60002BAH333Z7
|
Mouser Electronics | Voltage References PREC 3.3V HI OUTPUT FGAVREF 1MV -40 - +1 RoHS: Compliant | 423 |
|
$5.3300 / $9.3900 | Buy Now |
|
Future Electronics | ISL60002 Series Precision 3.3 V 7 mA 0.03 % FGA Voltage Reference - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$5.2300 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.03% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 621 |
|
$5.3313 / $9.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 175 |
|
$11.0672 / $11.7668 | Buy Now |
DISTI #
ISL60002BAH333Z-T7A
|
Avnet Silica | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R (Alt: ISL60002BAH333Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL60002BAH333Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002BAH333Z-T7A
Renesas Electronics Corporation
Precision Low Power FGA™ Voltage References, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOP, | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.3 V | |
Output Voltage-Min | 2.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ISL60002BAH333Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002BAH333Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL60002DAH333Z-T7A | Precision Low Power FGA Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002BAH333Z-T7A vs ISL60002DAH333Z-T7A |
REF3133AIDBZTG4 | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AIDBZTG4 |
REF3133AQDBZRQ1 | Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AQDBZRQ1 |
ISL60002DAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002BAH333Z-T7A vs ISL60002DAH333Z-TK |
REF3133AIDBZT | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AIDBZT |
REF3133AIDBZRG4 | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AIDBZRG4 |
ISL60002CAH333Z-TK | Precision Low Power FGA™ Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002BAH333Z-T7A vs ISL60002CAH333Z-TK |
ISL60002CAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002BAH333Z-T7A vs ISL60002CAH333Z-TK |
ISL60002BAH333Z-T7A | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002BAH333Z-T7A vs ISL60002BAH333Z-T7A |
ISL60002DAH333Z-TK | Precision Low Power FGA Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002BAH333Z-T7A vs ISL60002DAH333Z-TK |