-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4808
|
Newark | Volt Ref, Shunt, 3.3V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:3.3V, Initial Accuracy:0.2%, Temperature Coefficient:± 10Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3133AIDBZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0500 / $4.8700 | Buy Now |
DISTI #
90H3377
|
Newark | Voltage Ref, Series, 3.3V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Ref3133 Series, Reference Voltage:3.3V, Initial Accuracy:0.2%, Temperature Coefficient:± 10Ppm/°C, Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3133AIDBZT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
296-18519-1-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$1.6993 / $3.3900 | Buy Now |
DISTI #
595-REF3133AIDBZT
|
Mouser Electronics | Voltage References 20ppm/DegC 100uA SOT23-3 Series RoHS: Compliant | 2926 |
|
$1.7400 / $3.3600 | Buy Now |
DISTI #
REF3133AIDBZT
|
TME | IC: voltage reference source, 3.3V, ±0.2%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$2.1800 / $3.4200 | RFQ |
|
Ameya Holding Limited | REF3133AIDBZT 电压参考, 额定电压3.3V, 0.2%精确度, 10mA, 7 V输入, 3针 SOT-23封装 | 169036 |
|
RFQ | |
|
LCSC | 3.3V 0.2% 3.35V5.5V 10mA Fixed SOT-23 Voltage References ROHS | 51 |
|
$1.3465 / $2.1152 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 3.3V SOT23-3 | 50032 |
|
$0.8110 / $1.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3133AIDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3133AIDBZT
Texas Instruments
3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 3.2934V TO 3.3066V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.35 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 3.3066 V | |
Output Voltage-Min | 3.2934 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for REF3133AIDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3133AIDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3133AIDBZTG4 | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3133AIDBZT vs REF3133AIDBZTG4 |
ISL60002DAH333Z-T7A | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | REF3133AIDBZT vs ISL60002DAH333Z-T7A |
ISL60002DAH333Z-TK | Precision Low Power FGA Voltage References, SOT23, /Reel | Renesas Electronics Corporation | REF3133AIDBZT vs ISL60002DAH333Z-TK |
ISL60002BAH333Z-TK | Precision Low Power FGA™ Voltage References, SOT23, /Reel | Renesas Electronics Corporation | REF3133AIDBZT vs ISL60002BAH333Z-TK |
REF3133AQDBZRQ1 | Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3133AIDBZT vs REF3133AQDBZRQ1 |
ISL60002BAH333Z-T7A | Precision Low Power FGA™ Voltage References, SOT23, /Reel | Renesas Electronics Corporation | REF3133AIDBZT vs ISL60002BAH333Z-T7A |
REF3133AIDBZRG4 | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3133AIDBZT vs REF3133AIDBZRG4 |
ISL60002CAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | REF3133AIDBZT vs ISL60002CAH333Z-TK |
REF3133AIDBZR | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3133AIDBZT vs REF3133AIDBZR |