-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Phase Boost Controller with Drivers and I<sup>2</sup>C/PMBus™, WFQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7845
|
Newark | Isl78229Arz Automotive Grade - 2 Phase Boost Controller 6X6/Tape & Reel Rohs Compliant: Yes |Renesas ISL78229ARZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
ISL78229ARZ-T7ACT-ND
|
DigiKey | IC REG CTRLR BOOST PMBUS 40WFQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
ISL78229ARZ-T7A
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Boost 5V to 55V 40-Pin WFQFN T/R - Tape and Reel (Alt: ISL78229ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.5880 / $6.3800 | Buy Now |
DISTI #
968-ISL78229ARZ-T7A
|
Mouser Electronics | Switching Controllers ISL78229ARZ AUTOMOTIVE GRADE - 2 phase boost controller 6x6 RoHS: Compliant | 0 |
|
$5.9900 / $7.5500 | Order Now |
|
Future Electronics | 40 LEAD QFN PACKAGE 6X6mm BODY, 0.5mm pi RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$6.2600 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BOOST PMBUS 40WFQFN Min Qty: 1 Container: Tape & Reel (TR) | 195 |
|
$5.9994 / $10.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78229ARZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78229ARZ-T7A
Renesas Electronics Corporation
2-Phase Boost Controller with Drivers and I<sup>2</sup>C/PMBus™, WFQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1170 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ISL78229ARZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78229ARZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78229ARZ | 2-Phase Boost Controller with Drivers and I2C/PMBus™, WFQFN, /Tube | Renesas Electronics Corporation | ISL78229ARZ-T7A vs ISL78229ARZ |
ISL78229ARZ-T | 2-Phase Boost Controller with Drivers and I2C/PMBus™, WFQFN, /Reel | Renesas Electronics Corporation | ISL78229ARZ-T7A vs ISL78229ARZ-T |