-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3-V to 65-V wide VIN, current mode synchronous boost controller with multiphase 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46120-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1735 In Stock |
|
$2.7618 / $5.5000 | Buy Now |
DISTI #
595-LM5122QMHX/NOPB
|
Mouser Electronics | Switching Controllers Auto Wide Input Sync Boost Cntrlr RoHS: Compliant | 2405 |
|
$2.7100 / $5.4700 | Buy Now |
DISTI #
V72:2272_07282431
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 975kHz Automotive AEC-Q100 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 Container: Cut Strips | Americas - 2899 |
|
$2.6360 / $5.4210 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BOOST PWM 20HTSSOP | 15000 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 20HTSSOP | 12602 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR MULT TOP 20HTSSOP | 398 |
|
$2.2879 / $3.6933 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOP 20HTSSOP | 35210 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5122QMHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5122QMHX/NOPB
Texas Instruments
Automotive, 3-V to 65-V wide VIN, current mode synchronous boost controller with multiphase 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, AVAILABLE OUTPUT VOLTAGE IS UP TO 100V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5122QMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5122QMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5122MHE/NOPB | 3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability 20-HTSSOP -40 to 125 | Texas Instruments | LM5122QMHX/NOPB vs LM5122MHE/NOPB |
LM5122MH/NOPB | 3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability 20-HTSSOP -40 to 125 | Texas Instruments | LM5122QMHX/NOPB vs LM5122MH/NOPB |