Part Details for ISL84780IR by Intersil Corporation
Overview of ISL84780IR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL84780IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPDT Analog Switch, 4 Func, 1 Channel, PQCC16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3677 |
|
$0.8605 / $1.0100 | Buy Now |
Part Details for ISL84780IR
ISL84780IR CAD Models
ISL84780IR Part Data Attributes:
|
ISL84780IR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84780IR
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 14 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ISL84780IR
This table gives cross-reference parts and alternative options found for ISL84780IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84780IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84780IR-T | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Intersil Corporation | ISL84780IR vs ISL84780IR-T |
ISL84780IRZ-T | Ultra Low ON-Resistance, Low Voltage,Single Supply, Quad 2:1 Analog Multiplexer; TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84780IR vs ISL84780IRZ-T |