Part Details for ISL84780IVZ by Intersil Corporation
Overview of ISL84780IVZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL84780IVZ
ISL84780IVZ CAD Models
ISL84780IVZ Part Data Attributes:
|
ISL84780IVZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84780IVZ
Intersil Corporation
Ultra Low ON-Resistance, Low Voltage,Single Supply, Quad 2:1 Analog Multiplexer; TQFN16, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 14 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL84780IVZ
This table gives cross-reference parts and alternative options found for ISL84780IVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84780IVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84780IV-T | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL84780IVZ vs ISL84780IV-T |
ISL84780IV | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL84780IVZ vs ISL84780IV |
ISL84780IVZ-T | Ultra Low ON-Resistance, Low Voltage,Single Supply, Quad 2:1 Analog Multiplexer; TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84780IVZ vs ISL84780IVZ-T |