There are no models available for this part yet.
Overview of ISL8485CBZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8485CBZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver | |
ISL8485CBZ | Renesas Electronics Corporation | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver |
CAD Models for ISL8485CBZ-T by Intersil Corporation
Part Data Attributes for ISL8485CBZ-T by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
PDIP, SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000025 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.004 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.9 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
50 ns
|
Width
|
3.9 mm
|
Alternate Parts for ISL8485CBZ-T
This table gives cross-reference parts and alternative options found for ISL8485CBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485CBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485CB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8485CBZ-T vs ISL8485CB |
ISL8485IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8485CBZ-T vs ISL8485IB-T |
ISL8485CBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CBZ-T vs ISL8485CBZ |
ISL8485IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CBZ-T vs ISL8485IBZ |
ISL8485IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL8485CBZ-T vs ISL8485IBZ |
ISL8485CB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8485CBZ-T vs ISL8485CB-T |
ISL8485CBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL8485CBZ-T vs ISL8485CBZ |
ISL8485IBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CBZ-T vs ISL8485IBZ-T |
Related Parts for ISL8485CBZ-T
-
ISL8485IBZ-TLine Driver or Receivers
-
ISL6413IRZ-TKSwitching Regulator or Controllers
-
ISL28227FUZOperational Amplifiers
-
ISL6296DHZ-TPower Management Circuits
-
IRFI9640GPBFPower Field-Effect Transistors
-
ISL8499IRZ-TMultiplexers or Switches
-
MAX7301AAXOther Interface ICs
-
UUJ1H221MNL1ZDFixed Capacitors
-
IS25WP032D-RMLEFlash Memories