-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8485CBZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver | |
ISL8485CBZ | Renesas Electronics Corporation | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7252
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL8485CBZ RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $1.0900 | Buy Now |
DISTI #
76AK6037
|
Newark | Rs422/Rs485 Transceiver, -40 To 85 Deg C Rohs Compliant: Yes |Renesas ISL8485CBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $2.5700 | Buy Now |
DISTI #
ISL8485CBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1860 In Stock |
|
$1.0536 / $3.3900 | Buy Now |
DISTI #
ISL8485CBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL8485CBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 1488 Factory Stock |
|
$1.9500 | Buy Now |
DISTI #
968-ISL8485CBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 0 TO 70C 5V TRANSC 1TX/1RX RoHS: Compliant | 1895 |
|
$1.0900 / $2.4700 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - RS-422/RS-485 Interface IC 8LD 0 TO 70C 5V TRANSC 1TX/1RX RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.0200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 1860 |
|
$1.0536 / $3.3900 | Buy Now |
DISTI #
ISL8485CBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N (Alt: ISL8485CBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8485CBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485CBZ
Renesas Electronics Corporation
5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL8485CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485CB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8485CBZ vs ISL8485CB |
ISL8485IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8485CBZ vs ISL8485IB-T |
ISL8485CBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CBZ vs ISL8485CBZ |
ISL8485IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CBZ vs ISL8485IBZ |
ISL8485IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL8485CBZ vs ISL8485IBZ |
ISL8485CB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8485CBZ vs ISL8485CB-T |
ISL8485IBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CBZ vs ISL8485IBZ-T |