-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26353-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5436 In Stock |
|
$1.2959 / $2.9400 | Buy Now |
DISTI #
595-SN65LBC179DR
|
Mouser Electronics | RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair RoHS: Compliant | 6271 |
|
$1.2500 / $2.5600 | Buy Now |
DISTI #
V72:2272_07321248
|
Arrow Electronics | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2097 |
|
$1.2660 / $1.8110 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/DIFFERENTIAL DRIVER/RECEIVER PAIR | 13365 |
|
RFQ | |
|
ComSIT USA | LOW-POWER DIFFERENTIAL LINE DRIVER AND RECEIVER PAIR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 RoHS: Compliant | Europe - 560 |
|
RFQ | |
DISTI #
C1S746204994575
|
Chip1Stop | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3835 |
|
$1.1200 / $1.8300 | Buy Now |
|
Win Source Electronics | IC DIFF LINE DVR/RCVR PAIR 8SOIC | 9970 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC179DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC179DR
Texas Instruments
Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.1 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC179DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC179DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC490IS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | SN65LBC179DR vs LTC490IS8 |
LTC490IS8#PBF | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | SN65LBC179DR vs LTC490IS8#PBF |
LTC490IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | SN65LBC179DR vs LTC490IS8#TR |
SN65LBC179D | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | SN65LBC179DR vs SN65LBC179D |
LTC490IS8#TRPBF | Differential Driver and Receiver Pair | Analog Devices Inc | SN65LBC179DR vs LTC490IS8#TRPBF |
SN65LBC179DRG4 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | SN65LBC179DR vs SN65LBC179DRG4 |
SN65LBC179DG4 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | SN65LBC179DR vs SN65LBC179DG4 |
LTC490IS8#TR | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | SN65LBC179DR vs LTC490IS8#TR |