Part Details for ISL8485ECPZ-T by Intersil Corporation
Overview of ISL8485ECPZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISL8485ECPZ-T
ISL8485ECPZ-T CAD Models
ISL8485ECPZ-T Part Data Attributes:
|
ISL8485ECPZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485ECPZ-T
Intersil Corporation
LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for ISL8485ECPZ-T
This table gives cross-reference parts and alternative options found for ISL8485ECPZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485ECPZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485EIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECPZ-T vs ISL8485EIP |
ISL8485EIP-T | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ-T vs ISL8485EIP-T |
ISL8485EIPZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, PDIP, /Tube | Renesas Electronics Corporation | ISL8485ECPZ-T vs ISL8485EIPZ |
ISL8485EIPZ-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Renesas Electronics Corporation | ISL8485ECPZ-T vs ISL8485EIPZ-T |
ISL8485ECP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Renesas Electronics Corporation | ISL8485ECPZ-T vs ISL8485ECP-T |
ISL8485ECP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ISL8485ECPZ-T vs ISL8485ECP |
ISL8485EMPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ-T vs ISL8485EMPZ-T |
ISL8485ECPZ | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECPZ-T vs ISL8485ECPZ |
ISL8485EMPZ | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ-T vs ISL8485EMPZ |
ISL8485ECP-T | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ-T vs ISL8485ECP-T |