Part Details for ISL8485ECPZ by Intersil Corporation
Overview of ISL8485ECPZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISL8485ECPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$1.8060 / $2.4080 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 938 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for ISL8485ECPZ
ISL8485ECPZ CAD Models
ISL8485ECPZ Part Data Attributes:
|
ISL8485ECPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485ECPZ
Intersil Corporation
LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for ISL8485ECPZ
This table gives cross-reference parts and alternative options found for ISL8485ECPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485ECPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485EIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECPZ vs ISL8485EIP |
ISL8485EIP-T | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ vs ISL8485EIP-T |
ISL8485EIPZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, PDIP, /Tube | Renesas Electronics Corporation | ISL8485ECPZ vs ISL8485EIPZ |
ISL8485EIPZ-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Renesas Electronics Corporation | ISL8485ECPZ vs ISL8485EIPZ-T |
ISL8485ECP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Renesas Electronics Corporation | ISL8485ECPZ vs ISL8485ECP-T |
ISL8485ECP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ISL8485ECPZ vs ISL8485ECP |
ISL8485EMPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ vs ISL8485EMPZ-T |
ISL8485ECPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ vs ISL8485ECPZ-T |
ISL8485EMPZ | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ vs ISL8485EMPZ |
ISL8485ECP-T | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECPZ vs ISL8485ECP-T |