-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2703
|
Newark | Digital Isolator, 4Kv, Dual, Soic8, No. Of Channels:2 Channel, Propagation Delay:42Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5600 / $4.6700 | Buy Now |
DISTI #
296-26075-5-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
34 In Stock |
|
$3.8340 / $4.2700 | Buy Now |
DISTI #
595-ISO7220CD
|
Mouser Electronics | Digital Isolators Dual CH 2/0 25Mbps Dig Iso RoHS: Compliant | 1198 |
|
$2.5200 / $4.2700 | Buy Now |
DISTI #
V99:2348_07263513
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2252 | Americas - 13 |
|
$2.2130 / $2.9590 | Buy Now |
DISTI #
ISO7220CD
|
TME | IC: interface, digital isolator, 25Mbps, 2.8÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$2.7800 / $3.8900 | RFQ |
|
Ameya Holding Limited | Texas Instruments ISO7220CD 2 通道 数字隔离器 | 14792 |
|
RFQ | |
|
Chip1Cloud | DUAL DIGITAL ISOLATORS | 40000 |
|
RFQ | |
|
Perfect Parts Corporation | 4760 |
|
RFQ | ||
|
Win Source Electronics | DUAL DIGITAL ISOLATORS | 70000 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7220CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7220CD
Texas Instruments
Dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7220CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7220CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1200CRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220CD vs ADUM1200CRZ-RL7 |
ISO7220CDG4 | Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7220CD vs ISO7220CDG4 |
ADUM3200TRZ-EP | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7220CD vs ADUM3200TRZ-EP |
ISO7220CDR | Dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7220CD vs ISO7220CDR |
ADUM1200CR-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220CD vs ADUM1200CR-RL7 |
ADUM1200CR | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220CD vs ADUM1200CR |
ADUM1200UR-EP-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220CD vs ADUM1200UR-EP-RL7 |
ADUM1200CRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220CD vs ADUM1200CRZ |