-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5451
|
Newark | Dual Hi Spd Non-Invrtng Drvr 2A Exp Pad/ Tube |Littelfuse IXDN602SI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2900 | Buy Now |
DISTI #
5656-IXDN602SI-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3477 In Stock |
|
$1.0514 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXDN602SI
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDN602SI
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IXDN602SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN602SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN602SI | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SI vs IXDN602SI |
IXDN602SITR | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SI vs IXDN602SITR |
IXDN402SI | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | IXYS Corporation | IXDN602SI vs IXDN402SI |
IXDN602SITR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | IXYS Corporation | IXDN602SI vs IXDN602SITR |
IXDN602SI | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | IXYS Corporation | IXDN602SI vs IXDN602SI |