Part Details for IXDN602SITR by Littelfuse Inc
Overview of IXDN602SITR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXDN602SITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5454
|
Newark | Dual Hi Spd Non-Invrtng Drvr 2A Exp Pad/ Tr |Littelfuse IXDN602SITR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
5656-IXDN602SITRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4435 In Stock |
|
$1.1044 / $2.5100 | Buy Now |
DISTI #
V36:1790_14442237
|
Arrow Electronics | Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2302 | Americas - 28000 |
|
$1.0577 / $1.0873 | Buy Now |
DISTI #
78821331
|
Verical | Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 28000 |
|
$1.0577 / $1.0873 | Buy Now |
Part Details for IXDN602SITR
IXDN602SITR CAD Models
IXDN602SITR Part Data Attributes
|
IXDN602SITR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDN602SITR
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
Alternate Parts for IXDN602SITR
This table gives cross-reference parts and alternative options found for IXDN602SITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN602SITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN602SI | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SITR vs IXDN602SI |
IXDN602SI | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | Littelfuse Inc | IXDN602SITR vs IXDN602SI |
IXDN602SITR | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SITR vs IXDN602SITR |
IXDN402SI | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | IXYS Corporation | IXDN602SITR vs IXDN402SI |
IXDN602SITR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | IXYS Corporation | IXDN602SITR vs IXDN602SITR |
IXDN602SI | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | IXYS Corporation | IXDN602SITR vs IXDN602SI |