Part Details for J506 by Linear Integrated Systems
Overview of J506 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for J506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CURRENT REGULATING DIODES | 690 |
|
RFQ |
Part Details for J506
J506 CAD Models
J506 Part Data Attributes
|
J506
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
J506
Linear Integrated Systems
Current Regulator Diode, 1.1V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-92 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 330000 Ω | |
JESD-30 Code | O-PBCY-T2 | |
Knee Impedance-Max | 250000 Ω | |
Limiting Voltage-Max | 2.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Regulation Current-Nom (Ireg) | 1.4 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for J506
This table gives cross-reference parts and alternative options found for J506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL1500TR-RECU | Current Regulator Diode, 1.5mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | J506 vs CCL1500TR-RECU |
J506L | DIODE 1.4 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN, Current Regulator Diode | Vishay Siliconix | J506 vs J506L |
CCL1500BK | Current Regulator Diode, 1.5mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | J506 vs CCL1500BK |
J506L | Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, TO-226AA, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Intertechnologies | J506 vs J506L |
CRJ120 | Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, TO-92, TO-92, 2 PIN | International Semiconductor Inc | J506 vs CRJ120 |
J506 | Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, | Vishay Siliconix | J506 vs J506 |
CCL1500TR | Current Regulator Diode, 1.5mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | J506 vs CCL1500TR |