Part Details for JAN1N5296 by Microsemi Corporation
Overview of JAN1N5296 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for JAN1N5296
JAN1N5296 CAD Models
JAN1N5296 Part Data Attributes:
|
JAN1N5296
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5296
Microsemi Corporation
Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-204AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 880000 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.29 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.91 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5296
This table gives cross-reference parts and alternative options found for JAN1N5296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5296TR | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JAN1N5296 vs 1N5296TR |
JANTXV1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N5296 vs JANTXV1N5296 |
1N5296RL | 0.91mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | JAN1N5296 vs 1N5296RL |
1N5296BK | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JAN1N5296 vs 1N5296BK |
MV1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7 | Microsemi Corporation | JAN1N5296 vs MV1N5296 |
1N5296 | Diode Current Reg. 100V 1.001mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | JAN1N5296 vs 1N5296 |
JANTX1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N5296 vs JANTX1N5296-1 |
JANTXV1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5296 vs JANTXV1N5296 |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | JAN1N5296 vs 1N5296 |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham PLC | JAN1N5296 vs 1N5296 |