Part Details for JAN1N965B by Microsemi Corporation
Overview of JAN1N965B by Microsemi Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N965B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$4.4800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 2%, DO-204AA | 10 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 2%, DO-204AA | 4 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 2%, DO-204AA | 88 |
|
$4.6228 / $7.4964 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 2%, DO-204AA | 8 |
|
$5.5000 / $7.5000 | Buy Now |
Part Details for JAN1N965B
JAN1N965B CAD Models
JAN1N965B Part Data Attributes
|
JAN1N965B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N965B
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for JAN1N965B
This table gives cross-reference parts and alternative options found for JAN1N965B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N965B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N965B vs 1N965B |
1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | JAN1N965B vs 1N965B |
JANTX1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JAN1N965B vs JANTX1N965B |
1N965B | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | JAN1N965B vs 1N965B |
JAN1N965B | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JAN1N965B vs JAN1N965B |
1N965BT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JAN1N965B vs 1N965BT-12A |
JAN1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JAN1N965B vs JAN1N965B |
1N965B-1 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JAN1N965B vs 1N965B-1 |
1N965B | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Texas Instruments | JAN1N965B vs 1N965B |
1N965BT-80A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JAN1N965B vs 1N965BT-80A |