Part Details for JANHCA1N983B by Compensated Devices Inc
Overview of JANHCA1N983B by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N983B
JANHCA1N983B CAD Models
JANHCA1N983B Part Data Attributes:
Alternate Parts for JANHCA1N983B
This table gives cross-reference parts and alternative options found for JANHCA1N983B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N983B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N983-1 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANHCA1N983B vs 1N983-1 |
1N5268 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | JANHCA1N983B vs 1N5268 |
JANKCA1N985B | Zener Diode, | Compensated Devices Inc | JANHCA1N983B vs JANKCA1N985B |
JAN1N985B-1 | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | JANHCA1N983B vs JAN1N985B-1 |
JANTX1N984B | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANHCA1N983B vs JANTX1N984B |
JANTXV1N983B | Zener Diode, 82V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANHCA1N983B vs JANTXV1N983B |
SP4996US | Zener Diode, 390V V(Z), 5%, 5W, Silicon, Unidirectional | Microsemi Corporation | JANHCA1N983B vs SP4996US |
1N985B-1 | Zener Diode, 100V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANHCA1N983B vs 1N985B-1 |
JAN1N984B-1 | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | JANHCA1N983B vs JAN1N984B-1 |
JAN1N983B-1 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | JANHCA1N983B vs JAN1N983B-1 |