JANTXV2N2906AUB
Description: Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3

Overview of JANTXV2N2906AUB by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for JANTXV2N2906AUB by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N2906AUB by TT Electronics OPTEK Technology

JANTXV2N2906AUB
TT Electronics OPTEK Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
SURFACE MOUNT PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-XDSO-N3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/291M
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Want to compare parts?
  1. JANTXV2N2906AUB
    TT Electronics OPTEK Technology
    Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3
    VS

Alternate Parts for JANTXV2N2906AUB

This table gives cross-reference parts and alternative options found for JANTXV2N2906AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2906AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2906CSMG4 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANTXV2N2906AUB vs 2N2906CSMG4
2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Microsemi Corporation JANTXV2N2906AUB vs 2N2906AUB
JAN2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 TT Electronics OPTEK Technology JANTXV2N2906AUB vs JAN2N2906AUB
2N2906CSM-JQR-BG4 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANTXV2N2906AUB vs 2N2906CSM-JQR-BG4
2N2906CSM-JQR-B Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANTXV2N2906AUB vs 2N2906CSM-JQR-B
JANTX2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 Micropac Industries Inc JANTXV2N2906AUB vs JANTX2N2906AUB
2N2906ACSMG4 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited JANTXV2N2906AUB vs 2N2906ACSMG4
JANTXV2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors JANTXV2N2906AUB vs JANTXV2N2906AUB
JAN2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 CRYSTALONICS Inc JANTXV2N2906AUB vs JAN2N2906AUB
JANTX2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-3 Silicon Transistor Corporation JANTXV2N2906AUB vs JANTX2N2906AUB
Part Number Description Manufacturer Compare
JANTXV2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 Defense Logistics Agency JANTXV2N2906AUB vs JANTXV2N2906AUB
JAN2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 TT Electronics OPTEK Technology JANTXV2N2906AUB vs JAN2N2906AUB
2N2906CSM-JQR-BG4 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANTXV2N2906AUB vs 2N2906CSM-JQR-BG4
2N2906CSMG4 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANTXV2N2906AUB vs 2N2906CSMG4
2N2906CSMG4 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited JANTXV2N2906AUB vs 2N2906CSMG4
2N2906CSM-JQR-B Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANTXV2N2906AUB vs 2N2906CSM-JQR-B
JAN2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation JANTXV2N2906AUB vs JAN2N2906AUB
2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon Silicon Transistor Corporation JANTXV2N2906AUB vs 2N2906AUB
2N2906CSM-JQR-B 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited JANTXV2N2906AUB vs 2N2906CSM-JQR-B
JANTX2N2906AUB Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon Microchip Technology Inc JANTXV2N2906AUB vs JANTX2N2906AUB

Related Parts for JANTXV2N2906AUB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N2906AUB by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N2906AUB by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of JANTXV2N2906AUB would you like to use for your alert(s)?
  • Please alert me when JANTXV2N2906AUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N2906AUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N2906AUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N2906AUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N2906AUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N2906AUB by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: