Part Details for JM38510/11602BCA by Intersil Corporation
Overview of JM38510/11602BCA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/11602BCA
JM38510/11602BCA CAD Models
JM38510/11602BCA Part Data Attributes
|
JM38510/11602BCA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11602BCA
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/11602BCA
This table gives cross-reference parts and alternative options found for JM38510/11602BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11602BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11602BCA | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | JM38510/11602BCA vs JM38510/11602BCA |
HI1-0301-2 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | JM38510/11602BCA vs HI1-0301-2 |
JM38510/11602BCC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14 | Intersil Corporation | JM38510/11602BCA vs JM38510/11602BCC |
HI1-0301-5 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | JM38510/11602BCA vs HI1-0301-5 |
JM38510/11602BCC | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | JM38510/11602BCA vs JM38510/11602BCC |
HI1-0301-5 | HI1-0301-5 | Intersil Corporation | JM38510/11602BCA vs HI1-0301-5 |
JM38510/11602BCA | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Vishay Siliconix | JM38510/11602BCA vs JM38510/11602BCA |