Filter Your Search
1 - 4 of 4 results
|
JM38510/11602BCA
Vishay Siliconix
|
Check for Price | No | Active | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | 1 | 1 | 62 dB | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
JM38510/11602BCA
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | 1 | 1 | 62 dB | 1 mA | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
|
JM38510/11602BCA
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | 1 | 1 | 62 dB | 1 mA | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
|
JM38510/11602BCA
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | 1 | 1 | 62 dB | 1 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |