Part Details for JM38510/31004BDA by Motorola Semiconductor Products
Overview of JM38510/31004BDA by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/31004BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/31004BDA | 76 |
|
$9.6537 / $11.7410 | Buy Now |
Part Details for JM38510/31004BDA
JM38510/31004BDA CAD Models
JM38510/31004BDA Part Data Attributes
|
JM38510/31004BDA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/31004BDA
Motorola Semiconductor Products
AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, FP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for JM38510/31004BDA
This table gives cross-reference parts and alternative options found for JM38510/31004BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31004BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS08W-10 | IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | Texas Instruments | JM38510/31004BDA vs SN54LS08W-10 |
SNJ54LS08W-10 | IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | Texas Instruments | JM38510/31004BDA vs SNJ54LS08W-10 |
54LS08/BDAJC | LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/31004BDA vs 54LS08/BDAJC |
M38510/31004BDX | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | JM38510/31004BDA vs M38510/31004BDX |
S54LS08W | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | JM38510/31004BDA vs S54LS08W |
JM38510/31004SDA | Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/31004BDA vs JM38510/31004SDA |
DM54LS08W | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | JM38510/31004BDA vs DM54LS08W |
M38510/31004BDX | IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | JM38510/31004BDA vs M38510/31004BDX |
M38510/31004SDX | LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/31004BDA vs M38510/31004SDX |
SNJ54LS08W-00 | IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | Texas Instruments | JM38510/31004BDA vs SNJ54LS08W-00 |