Part Details for JMGST-18PW by TE Connectivity
Overview of JMGST-18PW by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGST-18PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9421
|
Newark | Jmgst-18Pw=M28776/7-011P |Cii Te Connectivity JMGST-18PW Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.5300 / $262.7300 | Buy Now |
DISTI #
JMGST-18PW-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 12 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.0133 | Buy Now |
DISTI #
5-1617350-2
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 1A 18VDC 1.6KOhm PC Board - Bulk (Alt: 5-1617350-2) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$209.4736 / $252.0784 | Buy Now |
DISTI #
655-JMGST-18PW
|
Mouser Electronics | Industrial Relays JMGST-18PW=M28776/7-011P RoHS: Not Compliant | 0 |
|
$251.0100 | Order Now |
|
Onlinecomponents.com | JMGST-18PW=M28776/7-011P | 0 |
|
$220.3600 / $461.5500 | Buy Now |
|
Master Electronics | JMGST-18PW=M28776/7-011P | 0 |
|
$220.3600 / $461.5500 | Buy Now |
Part Details for JMGST-18PW
JMGST-18PW CAD Models
JMGST-18PW Part Data Attributes
|
JMGST-18PW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGST-18PW
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.011 A | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMGST-18PW
This table gives cross-reference parts and alternative options found for JMGST-18PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMGST-18PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617543-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs 1617543-4 |
1617170-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs 1617170-3 |
JMSCT-18XPS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs JMSCT-18XPS |
1617156-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs 1617156-5 |
JMGSCD-18MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs JMGSCD-18MW |
2-1617352-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs 2-1617352-9 |
7-1617350-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs 7-1617350-6 |
JMSC-18XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMGST-18PW vs JMSC-18XP |
M28776/7-011P | Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 203mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount | TE Connectivity | JMGST-18PW vs M28776/7-011P |
JMGSP-18M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGST-18PW vs JMGSP-18M |