Part Details for JS-A-2510-02Z-W-NPNL by Central Components Manufacturing
Overview of JS-A-2510-02Z-W-NPNL by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-A-2510-02Z-W-NPNL
JS-A-2510-02Z-W-NPNL CAD Models
JS-A-2510-02Z-W-NPNL Part Data Attributes:
|
JS-A-2510-02Z-W-NPNL
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-A-2510-02Z-W-NPNL
Central Components Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.189 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for JS-A-2510-02Z-W-NPNL
This table gives cross-reference parts and alternative options found for JS-A-2510-02Z-W-NPNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-A-2510-02Z-W-NPNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2541H-2P | Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Housing,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | JS-A-2510-02Z-W-NPNL vs A2541H-2P |
9300-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | JS-A-2510-02Z-W-NPNL vs 9300-302 |
JS-V-2510H-02-NL | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Central Components Manufacturing | JS-A-2510-02Z-W-NPNL vs JS-V-2510H-02-NL |
A2543H-2P-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | CJT Changjiang Connectors Co Ltd | JS-A-2510-02Z-W-NPNL vs A2543H-2P-2 |
9300-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug | Methode Electronics Inc | JS-A-2510-02Z-W-NPNL vs 9300-002 |
9300-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug | Methode Electronics Inc | JS-A-2510-02Z-W-NPNL vs 9300-202 |
JS-V-2510H-02-PL | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Central Components Manufacturing | JS-A-2510-02Z-W-NPNL vs JS-V-2510H-02-PL |
PVF1X02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Guide Slot, Plug | AUK Contractors Co Ltd | JS-A-2510-02Z-W-NPNL vs PVF1X02 |
254G2-H02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Polarized Lck, Plug | South Sea Terminal Co Ltd | JS-A-2510-02Z-W-NPNL vs 254G2-H02 |
A2546H00-2P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug | Jowle Technology Co Ltd | JS-A-2510-02Z-W-NPNL vs A2546H00-2P |