Part Details for KA393A by onsemi
Overview of KA393A by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA393A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA393A-488-ND
|
DigiKey | KA393A - COMPARATOR, 2 FUNC, 400 Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3409 In Stock |
|
$0.1500 | Buy Now |
DISTI #
KA393A
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin PDIP W Rail - Rail/Tube (Alt: KA393A) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 16637 Partner Stock |
|
$0.1091 / $0.1302 | Buy Now |
|
Rochester Electronics | KA393A - Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, PDIP8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3409 |
|
$0.1257 / $0.1479 | Buy Now |
|
Flip Electronics | Stock, ship today | 16637 |
|
$0.0880 | RFQ |
Part Details for KA393A
KA393A CAD Models
KA393A Part Data Attributes:
|
KA393A
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA393A
onsemi
Comparator, Dual, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.805 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA393A
This table gives cross-reference parts and alternative options found for KA393A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA393A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393ANG | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Motorola Semiconductor Products | KA393A vs LM393ANG |
LM393APE4 | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | KA393A vs LM393APE4 |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA393A vs LM393AN |
M193AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8 | Texas Instruments | KA393A vs M193AH |
LM393AN | Low Offset Voltage Dual Comparators, 3000-TUBE | onsemi | KA393A vs LM393AN |
LM393AN | Low power dual voltage comparator | STMicroelectronics | KA393A vs LM393AN |
LM393AN | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA393A vs LM393AN |
RM193AJXQMLV | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | Texas Instruments | KA393A vs RM193AJXQMLV |
LM193AH-MLS | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | KA393A vs LM193AH-MLS |
933455450602 | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, PLASTIC, SOT-97, DIP-8, Comparator | NXP Semiconductors | KA393A vs 933455450602 |