Part Details for LM393AN by National Semiconductor Corporation
Overview of LM393AN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for LM393AN
LM393AN CAD Models
LM393AN Part Data Attributes
|
LM393AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM393AN
National Semiconductor Corporation
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM393AN
This table gives cross-reference parts and alternative options found for LM393AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393ANG | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Motorola Mobility LLC | LM393AN vs LM393ANG |
LM393APE4 | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | LM393AN vs LM393APE4 |
KA393A | Comparator, Dual, 3000-TUBE | onsemi | LM393AN vs KA393A |
LM393AN | Low Offset Voltage Dual Comparators, 3000-TUBE | onsemi | LM393AN vs LM393AN |
LM193AJ-MLS | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM393AN vs LM193AJ-MLS |
LM393AN | Low power dual voltage comparator | STMicroelectronics | LM393AN vs LM393AN |
M193AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8 | Texas Instruments | LM393AN vs M193AH |
LM393AP | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | LM393AN vs LM393AP |
KA393A | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM393AN vs KA393A |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM393AN vs LM393AN |