Part Details for KC7050C24.0000C30E00 by KYOCERA Corporation
Overview of KC7050C24.0000C30E00 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC7050C24.0000C30E00
KC7050C24.0000C30E00 CAD Models
KC7050C24.0000C30E00 Part Data Attributes:
|
KC7050C24.0000C30E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC7050C24.0000C30E00
KYOCERA Corporation
CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for KC7050C24.0000C30E00
This table gives cross-reference parts and alternative options found for KC7050C24.0000C30E00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC7050C24.0000C30E00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM5Q-B3B24M000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC7050C24.0000C30E00 vs VMEM5Q-B3B24M000 |
SM7745HSV-4.9152M | CMOS Output Clock Oscillator, 4.9152MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | KC7050C24.0000C30E00 vs SM7745HSV-4.9152M |
LFSPXO009588BULK | CMOS Output Clock Oscillator, 24MHz Nom | IQD Frequency Products | KC7050C24.0000C30E00 vs LFSPXO009588BULK |
VCC1-F3B-4M09600000 | CMOS Output Clock Oscillator, 4.096MHz Nom | Microchip Technology Inc | KC7050C24.0000C30E00 vs VCC1-F3B-4M09600000 |
VMEM5Q-B3B-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | KC7050C24.0000C30E00 vs VMEM5Q-B3B-4M0320000 |
VMEM5Q-B3D-4M0000000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | KC7050C24.0000C30E00 vs VMEM5Q-B3D-4M0000000 |
VMEM5Q-B3D4M032 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC7050C24.0000C30E00 vs VMEM5Q-B3D4M032 |
ASEK-24.0MHZ-F-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | KC7050C24.0000C30E00 vs ASEK-24.0MHZ-F-C-S-T |
VMEM3Q-B3B-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | KC7050C24.0000C30E00 vs VMEM3Q-B3B-4M0320000 |
VMEM5Q-B3B-4M0000000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | KC7050C24.0000C30E00 vs VMEM5Q-B3B-4M0000000 |