Part Details for LFSPXO009588BULK by IQD Frequency Products
Overview of LFSPXO009588BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009588BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1082-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 500 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7957 | Buy Now |
DISTI #
449-LFSPXO009588BULK
|
Mouser Electronics | Standard Clock Oscillators 24.0MHz 5.0 x 3.2 x 0.95mm RoHS: Compliant | 0 |
|
$2.6800 / $4.3400 | Order Now |
DISTI #
LFSPXO009588BUL
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFSPXO009588BULK
LFSPXO009588BULK CAD Models
LFSPXO009588BULK Part Data Attributes:
|
LFSPXO009588BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009588BULK
IQD Frequency Products
CMOS Output Clock Oscillator, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.95mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO009588BULK
This table gives cross-reference parts and alternative options found for LFSPXO009588BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO009588BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3D-4M00000000 | CMOS Output Clock Oscillator, 4MHz Nom | Microchip Technology Inc | LFSPXO009588BULK vs VCC1-B3D-4M00000000 |
12.94687 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Geyer Electronic E K | LFSPXO009588BULK vs 12.94687 |
ASEK-24.0MHZ-N-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO009588BULK vs ASEK-24.0MHZ-N-C-S-T |
VMEM3Q-B3B-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO009588BULK vs VMEM3Q-B3B-4M0320000 |
ASEK-24.0MHZ-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO009588BULK vs ASEK-24.0MHZ-C-S-T |
KC7050C24.0000C30E00 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | LFSPXO009588BULK vs KC7050C24.0000C30E00 |
LFSPXO009582BULK | CMOS Output Clock Oscillator, 4MHz Nom | IQD Frequency Products | LFSPXO009588BULK vs LFSPXO009582BULK |
ASEK-24.0MHZ-L-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO009588BULK vs ASEK-24.0MHZ-L-C-S-T |
VMEM5Q-B3D24M000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO009588BULK vs VMEM5Q-B3D24M000 |
VMP2-B3B-4M000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO009588BULK vs VMP2-B3B-4M000 |