Part Details for KSC931JLFS by C&K
Overview of KSC931JLFS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for KSC931JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0363
|
Newark | Ksc931Jlfs Rohs Compliant: Yes |C&k Components KSC931JLFS Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6210 / $0.6760 | Buy Now |
DISTI #
611-KSC931JLFS
|
Mouser Electronics | Tactile Switches 2.55N J Bend RoHS: Compliant | 3616 |
|
$0.5730 / $0.9800 | Buy Now |
|
Future Electronics | KSC Series SPST-NO 32 V 0.05 A Surface Mount Sealed Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2850 Package Multiple: 950 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 | 0 |
|
$0.7200 | Buy Now |
DISTI #
KSC931JLFS
|
TTI | Tactile Switches 2.55N J Bend RoHS: Compliant Min Qty: 2850 Package Multiple: 950 Container: Reel | Americas - 0 |
|
$0.5270 / $0.5380 | Buy Now |
DISTI #
KSC931JLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 7.7mm Min Qty: 2 | 1189 |
|
$0.5870 / $0.9890 | Buy Now |
DISTI #
000000000003802821
|
Sager | Tactile Switches 2.55N J Bend Min Qty: 2850 | 0 |
|
$0.5800 / $0.6042 | Buy Now |
Part Details for KSC931JLFS
KSC931JLFS CAD Models
KSC931JLFS Part Data Attributes:
|
KSC931JLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC931JLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.189 inch | |
Actuator Travel | 0.4 mm | |
Actuator Type | HARD TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.001A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER/NICKEL | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSC931JLFS
This table gives cross-reference parts and alternative options found for KSC931JLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC931JLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMS233GPLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs KMS233GPLFS |
KSEK43JLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs KSEK43JLFS |
K8WH43GLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs K8WH43GLFS |
K8OG41GLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs K8OG41GLFS |
KSC441V2SPDLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs KSC441V2SPDLFS |
K8BU43GLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs K8BU43GLFS |
KMT032NGJLHS | KEYPAD SWITCH | C&K | KSC931JLFS vs KMT032NGJLHS |
KSC931JLFG | KEYPAD SWITCH | C&K | KSC931JLFS vs KSC931JLFG |
KMS223GPLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs KMS223GPLFS |
KSC821JLFS | KEYPAD SWITCH | C&K | KSC931JLFS vs KSC821JLFS |