Part Details for KSZ8895RLXITR by Microchip Technology Inc
Overview of KSZ8895RLXITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KSZ8895RLXITR
KSZ8895RLXITR CAD Models
KSZ8895RLXITR Part Data Attributes
|
KSZ8895RLXITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895RLXITR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-12 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8895RLXITR
This table gives cross-reference parts and alternative options found for KSZ8895RLXITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895RLXITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895RQXC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895RLXITR vs KSZ8895RQXC |
KSZ9563RNXI | Ethernet Transceiver | Microchip Technology Inc | KSZ8895RLXITR vs KSZ9563RNXI |
KSZ8895MQI | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KSZ8895RLXITR vs KSZ8895MQI |
KSZ8895MQXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895RLXITR vs KSZ8895MQXI |
VSC8664XIC | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | KSZ8895RLXITR vs VSC8664XIC |
VSC8488XJU-15 | Ethernet Transceiver, PBGA196, FCBGA-196 | Microsemi Corporation | KSZ8895RLXITR vs VSC8488XJU-15 |
KSZ8895FLXCTR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895RLXITR vs KSZ8895FLXCTR |
KSZ8895MLXI-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ8895RLXITR vs KSZ8895MLXI-TR |
KSZ8895FQXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895RLXITR vs KSZ8895FQXI |
KSZ8895MLU | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8895RLXITR vs KSZ8895MLU |