Part Details for KT15HV by Voltronics Corporation
Overview of KT15HV by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT15HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT15HV-ND
|
DigiKey | CAP TRIMMER 1-15PF 750V PNL MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$38.0551 / $50.8500 | Buy Now |
Part Details for KT15HV
KT15HV CAD Models
KT15HV Part Data Attributes:
|
KT15HV
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KT15HV
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 5.84 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Length | 6.86 mm | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Package Style | Panel Mount | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for KT15HV
This table gives cross-reference parts and alternative options found for KT15HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT15HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount, | Knowles Capacitors | KT15HV vs KT15HVE |
KP15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | KT15HV vs KP15HV |
KF15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | KT15HV vs KF15HV |
KF15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | KT15HV vs KF15HVE |
KP15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | KT15HV vs KP15HVE |
KP15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Through Hole Mount | Voltronics Corporation | KT15HV vs KP15HV |
KM15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | KT15HV vs KM15HVE |
KM15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | KT15HV vs KM15HVE |
AJ25HVEI | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Surface Mount | Voltronics Corporation | KT15HV vs AJ25HVEI |
KJ15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Surface Mount | Voltronics Corporation | KT15HV vs KJ15HV |