Part Details for KXPC8260ZU150A by Motorola Mobility LLC
Overview of KXPC8260ZU150A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KXPC8260ZU150A
KXPC8260ZU150A CAD Models
KXPC8260ZU150A Part Data Attributes
|
KXPC8260ZU150A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
KXPC8260ZU150A
Motorola Mobility LLC
32-BIT, 150MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KXPC8260ZU150A
This table gives cross-reference parts and alternative options found for KXPC8260ZU150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KXPC8260ZU150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | KXPC8260ZU150A vs MPC8260AZUPIBB |
MPC8260ZUIFBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | KXPC8260ZU150A vs MPC8260ZUIFBC |
MPC8255AVVPIBB | RISC PROCESSOR | NXP Semiconductors | KXPC8260ZU150A vs MPC8255AVVPIBB |
MPC8270VVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | KXPC8260ZU150A vs MPC8270VVQLDX |
MPC8260AZUPJDB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | KXPC8260ZU150A vs MPC8260AZUPJDB |
MPC8280ZUTX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | KXPC8260ZU150A vs MPC8280ZUTX |
XPC8260ACZUKHBA | 32-BIT, 233MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | KXPC8260ZU150A vs XPC8260ACZUKHBA |
MPC8270ZUKHBX | 32-BIT, 233MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | KXPC8260ZU150A vs MPC8270ZUKHBX |
XPC8260ZUHFBB3 | 32-BIT, 166 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | KXPC8260ZU150A vs XPC8260ZUHFBB3 |
MPC8264AZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | KXPC8260ZU150A vs MPC8264AZUNJDX |